Werma 64589075

Werma 64589075. Additional Description: WERM-645-890-75 SIREN ELEMENT 8 TNE 24VAC/DC BK.
$ 104.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64589075.

TME

Datasheet6 pages2 years ago

Inventory History

3 month trend:
+7.96%

Supply Chain

Introduction Date2022-04-13

Descriptions

Descriptions of Werma 64589075 provided by its distributors.

Werma 64589075. Additional Description: WERM-645-890-75 SIREN ELEMENT 8 TNE 24VAC/DC BK.
Werma 645.890.75 KombiSIGN 71 Sounder 8 Adjustable Tones 1pc.
Werma SignalTower 645.890.75 - 645.890.75
Werma , 645 , 54mm, , 24 V /, ,, 70mm
Tones = 8 / Tone Type = Continuous / Tone Type = Pulse / Tone Type = Sweeping / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Sound Level Min. dB = 92 / Sound Level Max. dB = 102 / Lamp Included = No / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 54 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645.890.75