Werma 64587075

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 2 1/8 in Height, KombiSIGN 71 Series
$ 81.91
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64587075.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+42.06%

Descriptions

Descriptions of Werma 64587075 provided by its distributors.

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 2 1/8 in Height, KombiSIGN 71 Series
SIREN, 105DBA, CONTI/ALTERNATING, 3KHZ; Available until stocks are exhausted
Siren, 105Dba, Conti/Alternating, 3Khz Rohs Compliant: Yes |Werma 64587075
LIGHT TOWER, KOMBISIGN 72,SIREN ELEMENT,24V AC/DC, BLACK
Siren element contin/altern. 24VAC/DC BK
Werma SignalTower 64587075 - 645.870.75
Werma , 645 , 54mm, , 24 V /, ,, 70mm
Tones = 2 / Tone Type = Alternating / Tone Type = Continuous / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 105 / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 54 / Series = KombiSIGN 72

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645.870.75