Werma 64584055

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 4 5/16 in Height, KombiSIGN 71 Series
$ 366.74
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64584055.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+167%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64584055 provided by its distributors.

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 4 5/16 in Height, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 71, VOCAL ELEMENT, MP3 FILES,24 VDC, 88 DB, BLACK
Voice output element, 88 dB, 24 VDC, 400 mA, black
Vocal Element 24Vdc Blk Ks71/2 |Werma 64584055
Werma SignalTower 64584055 - 645.840.55
VOCAL ELEMENT, MULTIPLE TONE, 88DB, 24V;
VOCAL ELEMENT KS71, MP3 FORMAT, 24
Tones = 15 / Operating Voltage Max. V = 24 / Current Consumption mA = 400 / Current Type = DC / Sound Level Max. dB = 88 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 110 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645 840 55
  • 645.840.55