Werma 64580077

Light Tower, Kombisign 71, Buzzer, Continuous, Pulse Tone, 115VAC, 85DB, Black
$ 73.655
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64580077.

TME

Datasheet6 pages2 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+66.67%

Descriptions

Descriptions of Werma 64580077 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,BUZZER, CONTINUOUS, PULSE TONE,115VAC,85DB, BLACK
Buzzer Element Ks71 85Db Cont./Pulse |Werma 64580077
Werma SignalTower 64580077 - 645.800.77
Tower Light Sounder Tier,115VAC,70mm
BUZZER ELEMENT CONTIN/PULSE 115V
BUZZER ELEMENT, CONTINUOUS/PULSE
Tone Type = Continuous / Tone Type = Pulse Tone / Number of Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 35 / Current Type = AC / Sound Level Max. dB = 85 / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = On Base Element / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 72 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645-800-77
  • 645.800.77