Werma 64580075

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 2 13/16 in Height, KombiSIGN 71 Series
$ 65.51
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64580075.

element14 APAC

Datasheet7 pages19 years ago
Datasheet1 page15 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.66%

Supply Chain

Introduction Date2022-04-13

Descriptions

Descriptions of Werma 64580075 provided by its distributors.

Tower Light Sounder Tier, 24V, Black, 2 3/4 in Dia., 2 13/16 in Height, KombiSIGN 71 Series
Werma 645-800-75 Siren Brand: Werma. Part Number: 64580075. Additional Description: WERM-645-800-75 BUZZER ELEMENT CONTIN/PULSE 24VAC/DC BK. Catalog Description: Buzzer element contin/pulse 24VAC/DC BK..
Buzzer Element, Continuous, 24V Ac/Dc, 85Dba; Supply Voltage Vac:24V; Supply Voltage Vdc:24V; Tones:Continuous; Sound Pressure Level (Spl):85Dba; Ip/Nema Rating:Ip65; Product Range:-; Resonant Frequency:1.75Khz; External Depth:72Mmrohs Compliant: Yes |Werma 64580075

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645 800 75
  • 645.800.75