Werma 64577075

Light Tower, Light Tower, Kombisign 72, Sound Element, 24VAC/DC, 95-105DB, Gray
$ 79.71
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64577075.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+143%

Descriptions

Descriptions of Werma 64577075 provided by its distributors.

LIGHT TOWER, LIGHT TOWER, KOMBISIGN 72,SOUND ELEMENT,24VAC/DC,95-105DB, GRAY
Ks72 Sounder 95/105Db Continuous/Pulse |Werma 64577075
Werma SignalTower 64577075 - 645.770.75
SIREN, ALTERNATING/CONT, 105DB, 24V;
SIREN ELEMENT CONTIN/ALTERN. 24V
Tones = 2 / Tone Type = Alternating / Tone Type = Continuous / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 105 / Case Colour = Grey / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 54 / Series = KombiSIGN 72

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 645.770.75