Werma 645.890.60

Siren Element, 71/72, 70MM, 115-230VAC, 102DB, IP65, 8 Tone
$ 115.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 645.890.60.

TME

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-15.15%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 645.890.60 provided by its distributors.

SIREN ELEMENT, 71/72, 70MM, 115-230VAC, 102DB, IP65, 8 TONE
Siren Element Ks71/2 102/92Db 8 Tone |Werma 64589060
Werma SignalTower KombiSIGN 71 - 645.890.60
Siren element 8 tne 115-230VAC BK
Tone Type = 8 Tone / Tone Type = Multi Tone / Number of Signal Elements = 1 / Operating Voltage Min. V = 115 / Operating Voltage Max. V = 230 / Current Consumption mA = 45 / Current Type = AC / Sound Level Min. dB = 92 / Sound Level Max. dB = 102 / Lamp Included = No / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = On Base Element / Service Life = 5000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 54 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64589060