Werma 64454055

Light Tower, Kombisign 71, Led Light, Evs Element, Ledflicker, 24 VDC, Blue
$ 293.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64454055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64454055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, EVS ELEMENT, LEDFLICKER,24 VDC, BLUE
BEACON, LED, EVS, BLUE, 24VDC;
Werma SignalTower 64454055 - 644.540.55
LED EVS FLASH ELEMENT KS71 24VDC BLUE; Supply Voltage:24V; Colour:Blue; Current Rating:150mA; IP Rating:IP65; External Diameter:70mm; External Length / Height:65mm; Lamp Fitting Type:B15d; Lens Colour:Blue; Power Rating:7W ;RoHS Compliant: Yes
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 250 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 540 55
  • 644.540.55