Werma 64452055

Light Tower, Kombisign 71, Led Light, Flashing Element, Strobe, 24 VDC, Blue
$ 234.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64452055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64452055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, FLASHING ELEMENT, STROBE,24 VDC, BLUE
Led-Flash Element Ks71 24Vdc Blue |Werma 64452055
BEACON, LED, FLASHING, BLUE, 24VDC;
LED FLASHING LIGHT EL. 24VDC BU
Werma SignalTower 64452055 - 644.520.55
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 520 55
  • 644.520.55