Werma 64451075

BEACON, LED, BLINKING, BLUE, 24VAC/DC; Available until stocks are exhausted
$ 104.5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64451075.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Descriptions

Descriptions of Werma 64451075 provided by its distributors.

BEACON, LED, BLINKING, BLUE, 24VAC/DC; Available until stocks are exhausted
LIGHT TOWER, KOMBISIGN 71,LED LIGHT, BLINKING ELEMENT,24VAC/DC, BLUE
BEACON, LED, BLINKING, BLUE, 24VAC/DC ROHS COMPLIANT: YES
Werma SignalTower 64451075 - 644.510.75
Light Element, 24VAC/DC, Blu, Flash
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.510.75