Werma 64451067

Light Tower, Kombisign 71, Led Light, Blinking Element, 115VAC, Blue
$ 115.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64451067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64451067 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, BLINKING ELEMENT,115VAC, BLUE
Led-Blink Light Element Ks71 115Vac Blue |Werma 64451067
BEACON, LED, BLINKING, BLUE, 115VAC;
LED BLINKING LIGHT ELEMENT 115VA
Werma SignalTower 64451067 - 644.510.67
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.510.67