Werma 64442055

Light Tower, Kombisign 71, Led Light, Flashing, Strobe, 24 VDC, Clear
$ 249.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64442055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.69%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64442055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, FLASHING, STROBE,24 VDC, CLEAR
Led flashlight element, Ø 70 mm, white, 24 VDC, IP65
Led-Flash Element Ks71 24Vdc Clear |Werma 64442055
BEACON, LED, FLASHING, WHITE, 24VDC;
LED FLASHING LIGHT EL. 24VDC CL
Werma SignalTower 64442055 - 644.420.55
Light Element, 24VDC, Clr, Flashing,
Light Effect = Double Flash / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 30 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 420 55
  • 644.420.55