Werma 64440068

Light Tower, Kombisign 71, Led Lightsteady Element, 230VAC, Clear
$ 108.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64440068.

TME

Datasheet10 pages2 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+12.50%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64440068 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHTSTEADY ELEMENT,230VAC, CLEAR
Led Permanent Light Element Ks71 Clear |Werma 64440068
Werma SignalTower 64440068 - 644.400.68
BEACON, LED, STEADY, WHITE, 230VAC;
LED PERM. LIGHT ELEMENT 230VAC C
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.400.68