Werma 64440067

Tower Light Module, 115V AC, Clear, 70 mm Dia., 66 mm Height, LED, 71 Series
$ 110.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64440067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 64440067 provided by its distributors.

Tower Light Module, 115V AC, Clear, 70 mm Dia., 66 mm Height, LED, 71 Series
LIGHT TOWER, KOMBISIGN 71,LED LIGHT, STEADY ELEMENT,115VAC, CLEAR
Werma 64440067. Additional Description: WERM-644-400-67 LED PERM. LIGHT ELEMENT 115VAC CL 115VAC CL.
Led Permanent Light Element Ks71 Clear |Werma 64440067
BEACON, LED, STEADY, WHITE, 115VAC;
LED PERM. LIGHT ELEMENT 115VAC C
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644-400-67
  • 644.400.67