Werma 64438055

Light Tower, Kombisign 71, Led Light, Steady Element, Ultrabright, 24 VDC, Yellow
$ 150.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64438055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.00%

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64438055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, STEADY ELEMENT, ULTRABRIGHT,24 VDC, YELLOW
Led-Perm. Light Ultrabright Ks71 Yellow |Werma 64438055
Werma SignalTower 64438055 - 644.380.55
BEACON, LED, STEADY, YELLOW, 24VDC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 195 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 380 55
  • 644.380.55