Werma 64434055

Light Tower, Kombisign 71, Led Light, Evs Element, Ledflicker, 24 VDC, Yellow
$ 183.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64434055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+50.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64434055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, EVS ELEMENT, LEDFLICKER,24 VDC, YELLOW
LED EVS element, Ø 70 mm, yellow, 24 VDC, IP65
BEACON, LED, EVS, YELLOW, 24VDC;
Werma SignalTower 64434055 - 644.340.55
Light Module, 24VDC, Ylw, Enhanced
LED EVS FLASH ELEMENT KS71 24VDC YLW; Supply Voltage:24V; Colour:Yellow; Current Rating:200mA; IP Rating:IP65; External Diameter:70mm; External Length / Height:65mm; Lamp Fitting Type:B15d; Lens Colour:Yellow; Power Rating:7 ;RoHS Compliant: Yes
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 350 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 340 55
  • 644.340.55