Werma 64433075

Light Tower, Kombisign 71, Led Light, Rotating Element, 24VAC/DC, Yellow
$ 124.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64433075.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+313%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64433075 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, ROTATING ELEMENT,24VAC/DC, YELLOW
LED ROT LIGHT, 24VAC/DC YELLOW ; IP rating:; Colour, lens:Yellow
LED circular light element, Ø 70 mm, yellow, 24 V AC/DC, IP65
LIGHT ELEMENT, ROTATING, YLW LED,
LED ROTATING LIGHT EL. 24VAC/DC
Werma SignalTower 64433075 - 644.330.75
LED, ROT LIGHT, 24VAC/DC, YEL; IP / NEMA Rating: IP65; Power Rating: 7W; SVHC: No SVHC (15-Jan-2019); Colour: Yellow; Current Rating: 70mA; Lamp Base Type: BA15d / SBC; Lens Colour: Yellow; Supply Voltage: 24V
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 120 / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 330 75
  • 644.330.75