Werma 64428055

Light Tower, Kombisign 71, Led Light, Steady Element, Ultrabright, 24 VDC, Green
$ 285.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64428055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+38.46%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64428055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, STEADY ELEMENT, ULTRABRIGHT,24 VDC, GREEN
Werma SignalTower 64428055 - 644.280.55
LED PERM LIGHT ULTRABRIGHT, 24VDC GN
BEACON, LED, STEADY, GREEN, 24VDC;
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 195 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 280 55
  • 644.280.55