Werma 64424055

Light Tower, Kombisign 71, Led Light, Evs Element, Ledflicker, 24 VDC, Green
$ 285.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64424055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64424055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, EVS ELEMENT, LEDFLICKER,24 VDC, GREEN
Led Evs Flash Element Ks71 24Vdc Green |Werma 64424055
Werma SignalTower 64424055 - 644.240.55
Light Module, 24VDC, Grn, Enhanced
BEACON, LED, EVS, GREEN, 24VDC;
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 250 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.240.55