Werma 64423075

LED ROT LIGHT, 24V AC/DC GREEN; SVHC: No SVHC (15-Jan-2019); Lens Colour: Green
$ 118.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64423075.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64423075 provided by its distributors.

LED ROT LIGHT, 24V AC/DC GREEN; SVHC: No SVHC (15-Jan-2019); Lens Colour: Green
LIGHT TOWER, KOMBISIGN 71,LED LIGHT, ROTATING ELEMENT,24VAC/DC, GREEN
LED Rotating light el. 24VAC/DC GN
RS APAC
LIGHT ELEMENT, ROTATING, GRN LED,
Werma SignalTower 64423075 - 644.230.75
Light Effect = Rotating / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Revolution Speed min-1 = 120 / Multifunction = No / Mounting Type = Base Mount / Service Life = 100000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 230 75
  • 644.230.75