Werma 64421068

Light Tower, Kombisign 71, Led Lightblinking Element, 230VAC, Green
$ 79.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64421068.

TME

Datasheet10 pages2 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64421068 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHTBLINKING ELEMENT,230VAC, GREEN
LED Blinking light element 230VAC GN
RS APAC
Werma SignalTower 64421068 - 644.210.68
Light Element, 230VAC, Grn, Flashing
BLINKING LIGHT, LED, 230VAC, GRN; Supply Voltage V AC: 230V; IP / NEMA Rating: IP65; Power Rating: 7W; SVHC: No SVHC (15-Jan-2019); Colour: Green; Current Rating: 25mA; Flash Frequency Typ: 1Hz; Lamp Base Type: BA15d / SBC; Lens
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. VAC = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.210.68