Werma 64421067

Light Tower, Kombisign 71, Led Light, Blinking Element, 115VAC, Green
$ 82.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64421067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 64421067 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, BLINKING ELEMENT,115VAC, GREEN
Led-Blink Light Element Ks71 Green |Werma 64421067
Werma SignalTower 64421067 - 644.210.67
Light Element, 115VAC, Grn, Flashing
BEACON, LED, BLINKING, GREEN, 115VAC;
LED BLINKING LIGHT ELEMENT 115VA
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.210.67