Werma 64420068

Light Tower, Kombisign 71, Led Lightsteady Element, 230VAC, Green
$ 76.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64420068.

element14 APAC

Datasheet1 page19 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Werma 64420068 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHTSTEADY ELEMENT,230VAC, GREEN
PERM LIGHT, LED, 230V, AC, GREEN; Module Lens Colour: Green; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 70mm; IP / NEMA Rating: IP65; Power Rating: 7W; External Height: 65.5mm
PERM LIGHT, LED, 230V, AC, GREEN; LED / Lamp Size:70mm; Supply Voltage:230V ac; Current Rating:25mA; IP Rating:IP65; Colour:Green; Lamp Fitting Type:BA15d; Lens Colour:Green; Power Rating:7W; Voltage, Supply AC:230V ac ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.200.68