Werma 64420067

Light Tower, Kombisign 71, Led Light, Steady Element, 115VAC, Green
$ 69.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64420067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+200%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64420067 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, STEADY ELEMENT,115VAC, GREEN
Led Permanent Light Element Ks71 Green |Werma 64420067
Tower Light LED Module,120V,70mm,Grn
BEACON, LED, STEADY, GREEN, 115VAC;
LED PERM. LIGHT ELEMENT 115VAC G
Werma SignalTower 64420067 - 644.200.67
Light Effect = Continuous / Number of Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644-200-67
  • 644.200.67