Werma 64414055

Light Tower, Kombisign 71, Ledlight, Evs Element, Ledflicker, 24 VDC, Red
$ 179.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64414055.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-33.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64414055 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LEDLIGHT, EVS ELEMENT, LEDFLICKER,24 VDC, RED
Werma SignalTower 64414055 - 644.140.55
LED EVS FLASH ELEMENT KS71 24VDC RED; Supply Voltage:24V; Colour:Red; Current Rating:200mA; IP Rating:IP65; External Diameter:70mm; External Length / Height:65mm; Lamp Fitting Type:B15d; Lens Colour:Red; Power Rating:7W ;RoHS Compliant: Yes
Light Effect = EVS / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 350 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 140 55
  • 644.140.55