Werma 64412055

Werma Signaltechnik 644.110.75 24VDC Red LED Flashing Light For KombiSIGN 71
$ 152.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64412055.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+29.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Werma 64412055 provided by its distributors.

Werma Signaltechnik 644.110.75 24VDC Red LED Flashing Light For KombiSIGN 71
BEACON, LED, FLASHING, RED, 24VDC; Available until stocks are exhausted
LIGHT TOWER, KOMBISIGN 71,LED LIGHT, FLASHING, STROBE,24 VDC, RED
Led flashlight element, Ø 70 mm, red, 24 VDC, IP65
BEACON, LED, FLASHING, RED, 24VDC ROHS COMPLIANT: YES
LED FLASHING LIGHT EL. 24VDC RD
Werma SignalTower 64412055 - 644.120.55
Light Element, 24VDC, Red, Flashing
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 35 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 120 55
  • 644.120.55