Werma 64411075

Light Tower, Kombisign 71, Led Light, Blinking Element, 24VAC/DC, Red
$ 71.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64411075.

Farnell

Datasheet1 page18 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-31.79%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64411075 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHT, BLINKING ELEMENT,24VAC/DC, RED
BLINKING LIGHT, LED, 24VAC/DC, RED; Module Lens Colour: Red; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Flashing; Lens Diameter: 26mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 7W; Exte
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 25 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644 110 75
  • 644.110.75