Werma 64411068

Light Tower, Kombisign 71, Led Lightblinking Element, 230VAC, Red
$ 82.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64411068.

Farnell

Datasheet1 page18 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 64411068 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHTBLINKING ELEMENT,230VAC, RED
BLINKING LIGHT, LED, 230VAC, RED; Supply Voltage:230V ac; Colour:Red; Current Rating:25mA; IP Rating:IP65; Lamp Fitting Type:BA15d; Lens Colour:Red; Power Rating:7W; Typ Flash Frequency:1Hz; Voltage, Supply AC:230V ac
BLINKING LIGHT, LED, 230VAC, RED; Module Lens Colour: Red; Supply Voltage V AC: 230VAC; Supply Voltage V DC: -; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 7W; Exter
Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.110.68