Werma 64410068

Light Tower, Kombisign 71, Led Lightsteady Element, 230VAC, Red
$ 72.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64410068.

TME

Datasheet10 pages2 years ago
Datasheet7 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+20.56%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Werma 64410068 provided by its distributors.

LIGHT TOWER, KOMBISIGN 71,LED LIGHTSTEADY ELEMENT,230VAC, RED
Light element, 230VAC, Red, Steady,
Werma SignalTower 64410068 - 644.100.68
PERM LIGHT, LED, 230V, AC, RED; LED / Lamp Size:70mm; Supply Voltage:230V ac; Current Rating:25mA; IP Rating:IP65; Colour:Red; Lamp Fitting Type:BA15d; Lens Colour:Red; Power Rating:7W; Voltage, Supply AC:230V ac ;RoHS Compliant: Yes
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 230 / Current Consumption mA = 35 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644.100.68