Werma 64410067

Light Element, 115VAC, Red, Steady, LED, IP65, 70mm Dia x 65mm Hgt, KOMBISIGN 71
$ 75.913
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64410067.

TME

Datasheet10 pages2 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Werma 64410067 provided by its distributors.

Light Element, 115VAC, Red, Steady, LED, IP65, 70mm Dia x 65mm Hgt, KOMBISIGN 71
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 25 / Current Type = AC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Colour = Red / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71
WERMA 644-100-67 Tower Light LED Module, 120V, 70mm, Rd. More details: Tower Light Module Steady, Color Red, Steady Flashes per Minute, Lamp Type LED, Lamp Life 100000 hr., Housing Material Fiberglass, Lens Design Cylinder, Lens Material Polycarbonate, Mounting Base, Rating NEMA 4X, IP65, Operating Temp. -4 Degrees to 122 Degrees F, Standards UL, Voltage 120VAC, Current Drawn 0.200A, Watts 2.30W, Height 2.625 In., Length 2.625 In., Width 2.75 In., Diameter 70mm, Includes Bulb

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 644-100-67
  • 644.100.67