Werma 644.400.54

Led Permanent Light Element Ks71 Clear |Werma 64440054
$ 63.595
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 644.400.54.

TME

Datasheet10 pages2 years ago

Farnell

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2023-10-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 644.400.54 provided by its distributors.

Led Permanent Light Element Ks71 Clear |Werma 64440054
LED Perm. light element 12VDC WH
RS APAC
BEACON, LED, STEADY, WHITE, 12VDC;
Werma SignalTower KombiSIGN 71 - 644.400.54
Light Element, 12VAC/DC, Clr, Steady
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 50 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 64440054