Werma 64350067

Tower Light Module, 115V AC, Blue, 70 mm Dia., 66 mm Height, Xenon, KombiSIGN 71 Series
$ 98.715
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64350067.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+100%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64350067 provided by its distributors.

Tower Light Module, 115V AC, Blue, 70 mm Dia., 66 mm Height, Xenon, KombiSIGN 71 Series
LIGHT TOWER, KOMBISIGN 71, XENON FLASHINGLIGHT ELEMENT, 115VAC, BLUE
Flashing Light Element Ks71 115Vac Blue |Werma 64350067
Werma SignalTower 64350067 - 643.500.67
BEACON, XENON, FLASHING, BLUE, 115VAC;
FLASHING LIGHT ELEMENT 115VAC BU
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 22 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643.500.67