Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 195 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Blue / Lens Material = Polycarbonate (PC) / Case Colour = Blue / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71