FLASHING LIGHT, 24VDC, CLEAR; Module Lens Colour: Transparent; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Flashing; Lens Diameter: 100mm; IP / NEMA Rating: IP65; Power Rating: 7W; External Height: 65
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 125 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Clear / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71