Werma 64340054

Flashing Light Element Ks71 12Vdc Clear |Werma 64340054
$ 127.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64340054.

TME

Datasheet10 pages2 years ago

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 64340054 provided by its distributors.

Flashing Light Element Ks71 12Vdc Clear |Werma 64340054
Werma SignalTower KombiSIGN 71 - 643.400.54
LIGHT TOWER ELEMENT, FLASHING, 12VDC, CLEAR
BEACON, XENON, FLASHING, WHITE, 12VDC;
LIGHT ELEMENT, FLASHING, CLR, 12VDC,
Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 12 / Current Consumption mA = 195 / Current Type = DC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = White / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 643.400.54