FLASHING LIGHT, 24VDC, YELLOW; Module Lens Colour: Yellow; Supply Voltage V AC: -; Supply Voltage V DC: 24VDC; Visual Signal Type: Flashing; Lens Diameter: 85mm; IP / NEMA Rating: IP65; Power Rating: 7W; External Height: 65.5mm;
FLASHING LIGHT, 24VDC, YELLOW; Bulb Size:70mm; Supply Voltage:24V; Current Rating:125mA; IP / NEMA Rating:IP65; Base Type:BA15d; Colour:Yellow; Flash Frequency Typ:1Hz; LED / Lamp Size:70mm; Lens Colour:Yellow; Power Rating:7W; ;RoHS Compliant: Yes