Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. V = 115 / Current Consumption mA = 22 / Current Type = AC / Lamp Type = Xenon Lamp / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Green / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 4 Million Flashes / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 66 / Series = KombiSIGN 71