Werma 64140000

Permanent light element, Ø 70 mm, white, 12-230 V AC/DC, BA15d, IP65
$ 23.823
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64140000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

TME

Inventory History

3 month trend:
+46.67%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 64140000 provided by its distributors.

Permanent light element, Ø 70 mm, white, 12-230 V AC/DC, BA15d, IP65
PERMANENT LIGHT, 12-150V, CLEAR; Supply Voltage:240V; Colour:Clear; IP Rating:IP65; Lamp Fitting Type:B15d; Lens Colour:Clear; Power Rating:7W ;RoHS Compliant: Yes
PERMANENT LIGHT, 12-150V, CLEAR; Module Lens Colour: Transparent; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Flashing; Lens Diameter: 70mm; Product Range: -; IP / NEMA Rating: IP65; Power Rating: 7W
Light Effect = Continuous / Signal Elements = 1 / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 240 / Current Type = AC / Current Type = DC / Lamp Included = No / Light Colour = Clear / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Protection Rating = IP65 / Base Diameter mm = 70 / Overall Height mm = 65.5 / Series = KombiSIGN 71

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641 400 00
  • 641.400.00