Werma 64120000

Light Element, 12-240VAC/DC, Grn, Steady, IP65, Requires Base, Lamp Not Included, KOMBISIGN 71
$ 28.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 64120000.

RS (Formerly Allied Electronics)

Datasheet1 page10 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+29.99%

Descriptions

Descriptions of Werma 64120000 provided by its distributors.

Light Element, 12-240VAC/DC, Grn, Steady, IP65, Requires Base, Lamp Not Included, KOMBISIGN 71
Continuous light [Werma] 641 200 00 Continuous light 4049787004906
LIGHT TOWER, KOMBISIGN 71,LIGHT ELEMENT, STEADY,12-240VAC/DC, GREEN
Werma , 641 , 65mm, , , 12 ¡ú 230 v / , ,, 70mm
WERMA Signaltechnik GmbH + Co. KG - 641 200 00
Beacon, Kombisign 71, Green, Steady, 7W, 240Vac, Ip65, 100Mm Dia., 65.5Mm Height Rohs Compliant: Yes |Werma 64120000
PERM. LIGHT ELEMENT 12-230VAC/DC
PERMANENT LIGHT, 12-240V, GREEN; Module Lens Colour: Green; Supply Voltage V AC: 240VAC; Supply Voltage V DC: -; Visual Signal Type: Steady; Lens Diameter: 70mm; Product Range: -; IP / NEM; Available until stocks are exhausted

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641 200 00
  • 641.200.00