Werma 63930001

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 40 mm Dia., 215 mm Height, LED
$ 196.2
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63930001.

element14 APAC

Datasheet0 pages0 years ago

TME

Burklin Elektronik

Inventory History

3 month trend:
-49.58%

CAD Models

Download Werma 63930001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 63930001 provided by its distributors.

Tower Light Assembly, 24V AC/DC, Green, Red, Yellow, 40 mm Dia., 215 mm Height, LED
LED signal tower, Ø 40 mm, green/yellow/red, 24 V AC/DC, IP66/IP69K
LIGHT TOWER, LED, 24 VAC/VDC, GREEN/YELLOW/RED, KOMBISIGN 40 SERIES
Ks40 Signal Tower Red/Yellow/Green |Werma 63930001
Werma SignalTower KombiSIGN 40 - 639.300.01
Werma KombiSIGN 40 , 3 , //, 24 V
Signal tower KS40 BWM 24VAC/DC
SIGNAL TOWER, BLINK/STDY, 24VAC/DC;
COMPLETE UNIT GR/R/YL LED 3STACK
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 3 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Light Colour = Red / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Multifunction = No / Termination Type = Push-In Terminal / Mounting Type = Surface Mount / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 40 / Overall Height mm = 215 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 639 300 01
  • 639.300.01