Werma 63581075

Tower Light Sounder Tier, 24V, Black, 1 9/16 in Dia., 2 11/16 in Height, KombiSIGN 40 Series
$ 103.155
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63581075.

Newark

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+13.24%

Supply Chain

Introduction Date2023-10-29

Descriptions

Descriptions of Werma 63581075 provided by its distributors.

Tower Light Sounder Tier, 24V, Black, 1 9/16 in Dia., 2 11/16 in Height, KombiSIGN 40 Series
Siren, 40Mm, 24V, 8 Tone, 90Db; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Tones:8 Tone; Sound Level Spl:90Db; Ip/Nema Rating:Ip66; Product Range:Kombisign 40 Series; Resonant Frequency:-; Current Consumption:200Ma; Externalrohs Compliant: Yes |Werma 63581075
Tones = 8 / Tone Type = Continuous / Tone Type = Pulse / Tone Type = Sweeping / Operating Voltage Max. V = 24 / Current Consumption mA = 200 / Current Type = AC / Current Type = DC / Sound Level Max. dBA = 95 / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 500 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 40 / Overall Height mm = 68 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 635 810 75
  • 635.810.75