Werma 63580075

Tower Light Sounder Tier, 24V, Black, 1 9/16 in Dia., 1 3/4 in Height, KombiSIGN 40 Series
$ 66.3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63580075.

Newark

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+21.03%

CAD Models

Download Werma 63580075 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Werma 63580075 provided by its distributors.

Tower Light Sounder Tier, 24V, Black, 1 9/16 in Dia., 1 3/4 in Height, KombiSIGN 40 Series
Werma 63580075 Light Tower Brand: Werma. Part Number: 63580075. Additional Description: WERM-635-800-75 SIREN ELEMENT CONTIN/PULSE 24VAC/DC BK 24VAC/DC BK. Catalog Description: Siren element contin/pulse 24VAC/DC BK..
Buzzer, Round, 40Mm, 24V, 2.9Khz, 85Db; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Tones:Continuous, Pulse; Sound Level Spl:85Db; Ip/Nema Rating:Ip66; Product Range:Kombisign 40 Series; Resonant Frequency:2.9Khz; Current Rohs Compliant: Yes |Werma 63580075
Tones = 2 / Tone Type = Continuous / Tone Type = Pulse / Operating Voltage Max. V = 24 / Current Consumption mA = 80 / Current Type = AC / Current Type = DC / Sound Level Max. dB = 85 / Lamp Included = No / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 5000 h / Protection Rating = IP66 / Base Diameter mm = 40 / Overall Height mm = 45 / Series = KombiSIGN 40

Images

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 635 800 75
  • 635.800.75