Werma 635.820.75

SIREN, 4 TONE, 95DB, 24V; Available until stocks are exhausted
$ 104.7
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 635.820.75.

element14 APAC

Datasheet0 pages0 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.68%

Descriptions

Descriptions of Werma 635.820.75 provided by its distributors.

SIREN, 4 TONE, 95DB, 24V; Available until stocks are exhausted
Werma SignalTower KombiSIGN 40 - 635.820.75
SIREN, 4 TONE, 95DB, 24V ROHS COMPLIANT: YES
Siren element 4 tone 24VAC/DC BK
Tones = 4 / Tone Type = Continuous / Tone Type = Pulse / Operating Voltage Max. V = 24 / Current Consumption mA = 200 / Current Type = AC / Current Type = DC / Sound Level Min. dBA = 67 / Sound Level Max. dBA = 95 / Lens Material = Polycarbonate (PC) / Case Colour = Black / Case Material = Polycarbonate (PC) / Mounting Type = Base Mount / Service Life = 500 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 40 / Overall Height mm = 68 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 63582075