Werma 63433075

Tower Light Module, 24V AC, 24V DC, Yellow, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
$ 54.297
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63433075.

Newark

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+30.36%

Descriptions

Descriptions of Werma 63433075 provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Yellow, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
LIGHT TOWER ELEMENT, LED, STEADY, BLINK, TWINLIGHT 24 VAC/VDCYELLOW, KOMBISIGN 40
Werma SignalTower 63433075 - 634.330.75
Twin Light Cl, 24Vac/Dc, 40Mm, Yellow; Module Lens Colour:Yellow; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Continuous, Flashing; Lens Diameter:40Mm; Product Range:Kombisign 40 Series; Ip/Nema Rohs Compliant: Yes |Werma 63433075
OPTICAL ELEMENT YLW LED DBL FL

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 330 75
  • 634.330.75