Werma 63432055

Tower Light Module, 24V DC, Yellow, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
$ 117.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63432055.

Newark

Datasheet11 pages10 years ago

TME

Inventory History

3 month trend:
+50.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 63432055 provided by its distributors.

Tower Light Module, 24V DC, Yellow, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
Twin Flash, 24Vdc, 40Mm, Yellow; Module Lens Colour:Yellow; Supply Voltage V Ac:-; Supply Voltage V Dc:24V; Visual Signal Type:Flashing; Lens Diameter:40Mm; Product Range:Kombisign 40 Series; Ip/Nema Rating:Ip66; Power Rating:-; Rohs Compliant: Yes |Werma 63432055
Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 65 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Yellow / Lens Material = Polycarbonate (PC) / Case Colour = Yellow / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 40 / Overall Height mm = 59 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 320 55
  • 634.320.55