Light Effect = EVS / Light Effect = Flashing / Signal Elements = 1 / Operating Voltage Max. VDC = 24 / Current Consumption mA = 65 / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Colour = Clear / Case Material = Polycarbonate (PC) / Multifunction = Yes / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Protection Rating = IP69K / Base Diameter mm = 40 / Overall Height mm = 59 / Series = KombiSIGN 40