Werma 63423075

Light Tower Element, Led, Steady, Blink, Twinlight, 24 Vac/vdc, Green, Kombisign 40
$ 54.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63423075.

Newark

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.15%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2021-12-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Werma 63423075 provided by its distributors.

LIGHT TOWER ELEMENT, LED, STEADY, BLINK, TWINLIGHT,24 VAC/VDC, GREEN, KOMBISIGN 40
Tower Light Module, 24V AC, 24V DC, Green, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
Twin Light Cl, 24Vac/Dc, 40Mm, Green; Module Lens Colour:Green; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Continuous, Flashing; Lens Diameter:40Mm; Product Range:Kombisign 40 Series; Ip/Nema Rating:Ip66; Rohs Compliant: Yes |Werma 63423075
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 40 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Green / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 40 / Overall Height mm = 50 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 230 75
  • 634.230.75