Werma 63413075

Tower Light Module, 24V AC, 24V DC, Red, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
$ 53.625
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63413075.

Newark

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Werma 63413075 provided by its distributors.

Tower Light Module, 24V AC, 24V DC, Red, 40 mm Dia., 59 mm Height, LED, KombiSIGN 40 Series
Twin Light Cl, 24Vac/Dc, 40Mm, Red; Module Lens Colour:Red; Supply Voltage V Ac:24V; Supply Voltage V Dc:24V; Visual Signal Type:Continuous, Flashing; Lens Diameter:40Mm; Product Range:Kombisign 40 Series; Ip/Nema Rating:Ip66; Rohs Compliant: Yes |Werma 63413075
Light Effect = Continuous / Light Effect = Blinking / Signal Elements = 1 / Operating Voltage Max. V = 24 / Current Consumption mA = 30 / Current Type = AC / Current Type = DC / Lamp Type = LED / Lamp Included = Yes / Light Colour = Red / Lens Material = Polycarbonate (PC) / Case Material = Polycarbonate (PC) / Multifunction = No / Mounting Type = Base Mount / Service Life = 50000 h / Protection Rating = IP66 / Base Diameter mm = 40 / Overall Height mm = 50 / Series = KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634 130 75
  • 634.130.75