Werma 63072000

Tower Adapter, Not Applicable, Gray, 1 9/16 in Dia., 1 13/16 in Height, KombiSIGN 40 Series
$ 14.993
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 63072000.

element14 APAC

Datasheet11 pages10 years ago

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.36%

Descriptions

Descriptions of Werma 63072000 provided by its distributors.

Tower Adapter, Not Applicable, Gray, 1 9/16 in Dia., 1 13/16 in Height, KombiSIGN 40 Series
Adapter, Single Hole Mount Signal Tower; Accessory Type:Adapter; For Use With:Werma Kombisign 40 Series Design Look Single Hole Mounting Signal Towers; Product Range:Kombisign 40 Series; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Werma 63072000
Adapter Dimensions ø x H: 40 x 46 mm Dimensions ø x H + basket: 40 x 46 + N/A Series: KombiSIGN 40 Case colour: Grey Housing: Polycarbonate Mounting: Through Hole THT Series: KombiSIGN 40

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 630 720 00
  • 630.720.00