Werma 58500068

Werma Signaltechnik 585.000.68 Horn Continuous 98dB 230VAC
$ 112.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Werma 58500068.

RS (Formerly Allied Electronics)

Datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+117%

Descriptions

Descriptions of Werma 58500068 provided by its distributors.

Werma Signaltechnik 585.000.68 Horn Continuous 98dB 230VAC
Horn Bracket Mount Continuous 230Vac |Werma 58500068
BUZZER, 98 DB, WALL MOUNTED, 230 V
SIGNAL HORN, CONTINUOUS, 98DB, 230V;
Tone Type = Continuous / Tones = 1 / Sound Level dBA = 98 / Operating Voltage = 230 VAC / Frequency Response Max. Hz = 50 / Current Consumption mA = 70 / Horn / Siren Colour = Grey / Housing Material = ABS / Housing Material = Polycarbonate / Mounting Type = Surface Mount / Termination Type = Screw Terminal / Protection Rating = IP65 / Series = 585 / Width mm = 83 / Height mm = 84 / Depth mm = 91

Manufacturer Aliases

Werma has several brands around the world that distributors may use as alternate names. Werma may also be known as the following names:

  • Werma Signal Technik
  • WERMA USA Inc
  • WERMA SIGNALTECHNIK GMBH + CO KG
  • WERMA Signaltechnik GmbH + Co KG (WERMA Signaltechnik GmbH + Co)
  • Werma-USA

Part Number Aliases

This part may be known by these alternate part numbers:

  • 585.000.68